Thermal Pad Gray 150.00mm x 150.00mm Square
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

TG-APC93-150-150-2.5-0

DigiKey Part Number
1168-TG-APC93-150-150-2.5-0-ND
Manufacturer
Manufacturer Product Number
TG-APC93-150-150-2.5-0
Description
THERM PAD 150MMX150MM GRAY
Manufacturer Standard Lead Time
8 Weeks
Customer Reference
Detailed Description
Thermal Pad Gray 150.00mm x 150.00mm Square
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Outline
150.00mm x 150.00mm
Manufacturer
t-Global Technology
Thickness
0.0980" (2.489mm)
Series
Material
Non-Silicone
Packaging
Bulk
Color
Gray
Part Status
Active
Thermal Conductivity
2.1W/m-K
Type
Conductive Pad, Sheet
Shelf Life
24 Months
Shape
Square
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 7
Check for Additional Incoming Stock
All prices are in EUR
Bulk
QuantityUnit PriceExt Price
133,61000 €33,61 €
1029,74700 €297,47 €
2528,33240 €708,31 €
5028,01280 €1.400,64 €
Manufacturers Standard Package
Unit Price without VAT:33,61000 €
Unit Price with VAT:40,66810 €