
SF3282-3ASG-520 | |
|---|---|
DigiKey Part Number | 468-SF3282-3ASG-520-ND |
Manufacturer | |
Manufacturer Product Number | SF3282-3ASG-520 |
Description | CABLE END W/ #20 SOLDER CUP FEMA |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | 3 Position Circular Connector Plug, Female Sockets Solder Cup |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Connector Type | ||
Number of Positions | 3 | |
Shell Size - Insert | - | |
Shell Size, MIL | - | |
Mounting Type | Free Hanging (In-Line) | |
Mounting Feature | - | |
Termination | Solder Cup | |
Fastening Type | Threaded | |
Orientation | Keyed | |
Primary Material | Metal | |
Shell Material | Brass | |
Shell Finish | Nickel | |
Contact Finish - Mating | Gold | |
Color | Black, Silver | |
Ingress Protection | IP66/IP67/IP68 - Dust Tight, Water Resistant, Waterproof | |
Material Flammability Rating | - | |
Features | Backshell, Cable Clamp, Coupling Nut | |
Shielding | ||
Current Rating (Amps) | 13A | |
Voltage Rating | 600VAC/DC | |
Cable Opening | 0.200" (5.08mm) | |
Operating Temperature | -40°C ~ 85°C | |
Backshell Material, Plating | Polybutylene Terephthalate (PBT) | |
Contact Material | Brass | |
Contact Finish Thickness - Mating | - | |
Insert Material | Polybutylene Terephthalate (PBT) | |
Applications | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 25 | 45,65800 € | 1.141,45 € |
| Unit Price without VAT: | 45,65800 € |
|---|---|
| Unit Price with VAT: | 55,24618 € |

