VMP10YX is available for purchase but is not normally stocked.
Available Substitutes:

Parametric Equivalent


Switchcraft Inc.
In Stock: 0
Unit Price: 50,29600 €
Datasheet

Parametric Equivalent


Switchcraft Inc.
In Stock: 0
Unit Price: 45,25000 €

Parametric Equivalent


Switchcraft Inc.
In Stock: 0
Unit Price: 45,25000 €

Parametric Equivalent


Switchcraft Inc.
In Stock: 0
Unit Price: 45,25000 €

Parametric Equivalent


Switchcraft Inc.
In Stock: 0
Unit Price: 45,25000 €
Datasheet

Parametric Equivalent


Switchcraft Inc.
In Stock: 0
Unit Price: 45,25000 €

Parametric Equivalent


Switchcraft Inc.
In Stock: 0
Unit Price: 45,25000 €

Parametric Equivalent


Switchcraft Inc.
In Stock: 0
Unit Price: 49,05280 €
Datasheet

Parametric Equivalent


Switchcraft Inc.
In Stock: 0
Unit Price: 48,00760 €

Parametric Equivalent


Switchcraft Inc.
In Stock: 0
Unit Price: 43,89360 €

Parametric Equivalent


Switchcraft Inc.
In Stock: 0
Unit Price: 43,89360 €

Parametric Equivalent


Switchcraft Inc.
In Stock: 0
Unit Price: 43,89360 €

Parametric Equivalent


Switchcraft Inc.
In Stock: 0
Unit Price: 43,89360 €

Parametric Equivalent


Switchcraft Inc.
In Stock: 0
Unit Price: 43,89360 €
Image for VMP10YX is not available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

VMP10YX

DigiKey Part Number
VMP10YX-ND
Manufacturer
Manufacturer Product Number
VMP10YX
Description
CABLE M-M MINI-WECO 10' YLW
Manufacturer Standard Lead Time
8 Weeks
Customer Reference
Detailed Description
Cable Assembly 10.0' (3.05m)
Product Attributes
Type
Description
Select All
Category
Manufacturer
Switchcraft Inc.
Series
Packaging
Bulk
Part Status
Active
1st Connector Type
Mini-WECo Male
2nd Connector Type
Mini-WECo Male
Length
10.0' (3.05m)
1st Connector Mounting Type
Free Hanging (In-Line)
2nd Connector Mounting Type
Free Hanging (In-Line)
Cable Type
Round
Color
Yellow
Shielding
Unshielded
Usage
Patch
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in EUR
Bulk
QuantityUnit PriceExt Price
2547,71840 €1.192,96 €
Manufacturers Standard Package
Unit Price without VAT:47,71840 €
Unit Price with VAT:57,73926 €
Alternate Color
CABLE M-M MINI-WECO 10' ORG
In-Stock: 0
Unit Price: 45,25000 €
CABLE M-M MINI-WECO 10' BLU
In-Stock: 0
Unit Price: 45,25000 €
CABLE M-M MINI-WECO 10' BLK
In-Stock: 0
Unit Price: 45,25000 €
CABLE M-M MINI-WECO 10' PURP
In-Stock: 0
Unit Price: 45,25000 €
CABLE M-M MINI-WECO 10' GRN
In-Stock: 0
Unit Price: 45,25000 €
Alternate Length
CABLE M-M MINI-WECO 1' YLW
In-Stock: 0
Unit Price: 37,27720 €
CABLE M-M MINI-WECO 2' YLW
In-Stock: 0
Unit Price: 38,14240 €
CABLE M-M MINI-WECO 3' YLW
In-Stock: 0
Unit Price: 39,72040 €
CABLE M-M MINI-WECO 4' YLW
In-Stock: 0
Unit Price: 41,19160 €
CABLE M-M MINI-WECO 5' YLW
In-Stock: 0
Unit Price: 42,87080 €