Image for TT253 is not available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

TT253

DigiKey Part Number
SC2373-ND
Manufacturer
Manufacturer Product Number
TT253
Description
CONN PLUG STEREO 4.39MM 3COND
Customer Reference
Detailed Description
4.39mm (0.173") Phone Plug Stereo (3 Conductor, TRS) Connector Screw
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Bulk
Part Status
Obsolete
Connector Type
Phone Plug
Gender
Male
Signal Lines
Stereo (3 Conductor, TRS)
Industry Recognized Mating Diameter
Actual Diameter
0.173" (4.39mm)
Number of Positions/Contacts
3 Conductors, 3 Contacts
Internal Switch(s)
Does Not Contain Switch
Mounting Type
Free Hanging (In-Line)
Termination
Screw
Shielding
Unshielded
Features
-
Insulation Color
-
Operating Temperature
-
Voltage - Rated
-
Mating Length/Depth
0.865" (21.97mm)
Contact Material - Plating
-
Body Material
-
Body Color
-
Includes
6 pcs - 1 Connector, 1 Handle, 2 Screws, 2 Terminals
Housing Material
Thermoplastic
Contact Material
Copper Alloy
Cable Opening
-
Panel Hole Size
-
Thread Size
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured.