3 Position Circular Connector Plug, Female Sockets Solder
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

TA3FLWX

DigiKey Part Number
SC2722-ND
Manufacturer
Manufacturer Product Number
TA3FLWX
Description
CONN PLUG FMALE MINI XLR 3P SLDR
Manufacturer Standard Lead Time
8 Weeks
Customer Reference
Detailed Description
3 Position Circular Connector Plug, Female Sockets Solder
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Bulk
Part Status
Active
Connector Type
Number of Positions
3
Shell Size - Insert
Mini XLR
Shell Size, MIL
-
Mounting Type
Free Hanging (In-Line)
Mounting Feature
-
Termination
Solder
Fastening Type
Latch Lock
Orientation
Keyed
Primary Material
Metal
Shell Material
Copper Alloy
Shell Finish
Nickel
Contact Finish - Mating
Silver
Color
Silver, White
Ingress Protection
-
Material Flammability Rating
-
Features
Backshell, Cable Clamp
Shielding
Current Rating (Amps)
5A
Voltage Rating
125VAC
Cable Opening
0.170" (4.32mm)
Operating Temperature
-55°C ~ 85°C
Backshell Material, Plating
Thermoplastic
Contact Material
Copper Alloy
Contact Finish Thickness - Mating
-
Insert Material
Thermoplastic
Applications
Audio
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 39
Check for Additional Incoming Stock
All prices are in EUR
Bulk
QuantityUnit PriceExt Price
19,41000 €9,41 €
107,99200 €79,92 €
257,49120 €187,28 €
507,13360 €356,68 €
1006,79310 €679,31 €
3006,28673 €1.886,02 €
5006,06440 €3.032,20 €
1.0005,77528 €5.775,28 €
Manufacturers Standard Package
Unit Price without VAT:9,41000 €
Unit Price with VAT:11,38610 €