
SL402MX | |
|---|---|
DigiKey Part Number | SC2538-ND |
Manufacturer | |
Manufacturer Product Number | SL402MX |
Description | CONN PLUG MALE 2P SILV SLDR CUP |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | 2 Position Circular Connector Plug, Male Pins Solder Cup |
Datasheet | Datasheet |
Category | Shell Material Copper Alloy |
Mfr | Shell Finish Nickel |
Series | Contact Finish - Mating Silver |
Packaging Bulk | Color Silver |
Part Status Active | Material Flammability Rating UL94 V-0 |
Connector Type | Features Cable Clamp, Coupling Nut, Strain Relief |
Number of Positions 2 | Shielding |
Shell Size - Insert SL-2M | Current Rating (Amps) 5A |
Mounting Type Free Hanging (In-Line) | Cable Opening 0.280" (7.10mm) |
Termination Solder Cup | Contact Material Copper Alloy |
Fastening Type Threaded | Insert Material Thermoplastic, Glass Filled |
Orientation 1 | Applications Audio, Industrial, Marine, Medical |
Primary Material Metal |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 15,88000 € | 15,88 € |
| 10 | 13,50000 € | 135,00 € |
| 25 | 12,65400 € | 316,35 € |
| 50 | 12,05000 € | 602,50 € |
| 100 | 11,47530 € | 1.147,53 € |
| 300 | 10,61997 € | 3.185,99 € |
| 500 | 10,24458 € | 5.122,29 € |
| Unit Price without VAT: | 15,88000 € |
|---|---|
| Unit Price with VAT: | 19,21480 € |


