
35HR07235 | |
|---|---|
DigiKey Part Number | 35HR07235-ND |
Manufacturer | |
Manufacturer Product Number | 35HR07235 |
Description | CABLE STEREO PLUG-PLUG 6FT |
Customer Reference | |
Detailed Description | Cable Stereo (3 Conductor, TRS) Phone Plug, 3.5mm (1/8") To Phone Plug, 3.5mm (1/8") 6.0' (1.83m) |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Switchcraft Inc. | |
Series | - | |
Packaging | Bulk | |
Part Status | Obsolete | |
1st Connector | Phone Plug, 3.5mm (1/8") | |
2nd Connector | Phone Plug, 3.5mm (1/8") | |
Channels | Stereo (3 Conductor, TRS) | |
Length | 6.0' (1.83m) | |
Color | Black | |
Shielding | Shielded | |
Usage | Headphones, Patch Cable |


