
482NCP | |
|---|---|
DigiKey Part Number | 482NCP-ND |
Manufacturer | |
Manufacturer Product Number | 482NCP |
Description | CONN PLUG STEREO 6.35MM 3COND |
Customer Reference | |
Detailed Description | 6.35mm (0.250", 1/4") - Headphone Phone Plug Stereo (3 Conductor, TRS) Connector Solder Eyelet(s) |
Datasheet | Datasheet |
Category | Internal Switch(s) Does Not Contain Switch |
Mfr | Mounting Type Free Hanging (In-Line) |
Series | Termination Solder Eyelet(s) |
Packaging Bulk | Shielding Unshielded |
Part Status Obsolete | Mating Length/Depth 1.140" (28.96mm) |
Connector Type Phone Plug | Contact Material - Plating Nickel |
Gender Male | Body Material Brass |
Signal Lines Stereo (3 Conductor, TRS) | Body Color Silver, Red |
Industry Recognized Mating Diameter | Includes 2 pcs - 1 Connector, 1 Handle |
Actual Diameter 0.250" (6.35mm) | Housing Material Plastic |
Number of Positions/Contacts 3 Conductors, 3 Contacts | Contact Material Brass |

