
D6FBAU | |
|---|---|
DigiKey Part Number | D6FBAU-ND |
Manufacturer | |
Manufacturer Product Number | D6FBAU |
Description | CONN PLUG FMALE XLR 6POS SOLDER |
Customer Reference | |
Detailed Description | 6 Position Circular Connector Plug, Female Sockets Solder Cup |
Datasheet | Datasheet |
Category | Orientation Keyed |
Mfr | Primary Material Metal |
Series | Shell Material Stainless Steel |
Packaging Bulk | Contact Finish - Mating Gold |
Part Status Obsolete | Color Black |
Connector Type | Features Ground |
Number of Positions 6 | Current Rating (Amps) 7.5A |
Shell Size - Insert XLR | Voltage Rating 125VAC |
Mounting Type Panel Mount | Contact Material Phosphor Bronze |
Mounting Feature Flange | Insert Material Polyester |
Termination Solder Cup | Applications Audio, Instrumentation |
Fastening Type Latch Lock | Base Product Number |


