
CARAEN2C2M07984 | |
|---|---|
DigiKey Part Number | CARAEN2C2M07984-ND |
Manufacturer | |
Manufacturer Product Number | CARAEN2C2M07984 |
Description | CIRC CBL 2POS RCPT RIGHT ANGLE |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | Circular Cable Assembly |
Datasheet | Datasheet |
Category | 1st Connector Type Receptacle, Right Angle |
Manufacturer Switchcraft Inc. | 1st Connector Gender Male Pins |
Series | 1st Connector Number of Positions 2 |
Packaging Bulk | 1st Connector Number of Positions Loaded All |
Part Status Active | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 100 | 19,31860 € | 1.931,86 € |
| Unit Price without VAT: | 19,31860 € |
|---|---|
| Unit Price with VAT: | 23,37551 € |

