Parametric Equivalent
Parametric Equivalent
Parametric Equivalent

CARA762K39484 | |
|---|---|
DigiKey Part Number | 137-CARA762K39484-ND |
Manufacturer | |
Manufacturer Product Number | CARA762K39484 |
Description | CBL ASSY 2.1MM PLG-CBL RND 32.8' |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | Cable Assembly 2.1mm ID, 5.5mm OD Plug, Thread Lock, to Wire Leads Round 32.8' (10.01m) |
Datasheet | Datasheet |
Category | Style Plug, Thread Lock, to Wire Leads |
Manufacturer Switchcraft Inc. | Length 32.8' (10.01m) |
Series | Cable Type Round |
Packaging Bulk | Shielding Unshielded |
Part Status Active | Usage Thread Lock |
Connector Type 2.1mm ID, 5.5mm OD | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| CA762K39484 | Switchcraft Inc. | 0 | 137-CA762K39484-ND | 30,50920 € | Parametric Equivalent |
| CA762K39490 | Switchcraft Inc. | 0 | 137-CA762K39490-ND | 29,29200 € | Parametric Equivalent |
| CARA762K39490 | Switchcraft Inc. | 0 | 137-CARA762K39490-ND | 29,29200 € | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 100 | 30,50920 € | 3.050,92 € |
| Unit Price without VAT: | 30,50920 € |
|---|---|
| Unit Price with VAT: | 36,91613 € |

