
982A06RX | |
|---|---|
DigiKey Part Number | SC2009-ND |
Manufacturer | |
Manufacturer Product Number | 982A06RX |
Description | SWITCH PUSH DPDT 0.25A 28V |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | Pushbutton Switch DPDT Standard Through Hole |
Datasheet | Datasheet |
EDA/CAD Models | 982A06RX Models |
Category | Switch Function On-Mom |
Mfr | Current Rating (Amps) 125mA (AC), 250mA (DC) |
Series | Voltage Rating - AC 125 V |
Packaging Bulk | Voltage Rating - DC 28 V |
Part Status Active | Actuator Type Plunger for Cap |
Mounting Type Through Hole | Actuator Marking No Marking |
Type Standard | Termination Style PC Pin |
Circuit | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 6,11000 € | 6,11 € |
| 10 | 5,27400 € | 52,74 € |
| 25 | 4,97400 € | 124,35 € |
| 50 | 4,75760 € | 237,88 € |
| 200 | 4,35165 € | 870,33 € |
| 400 | 4,16145 € | 1.664,58 € |
| 600 | 4,05387 € | 2.432,32 € |
| 1.000 | 3,92214 € | 3.922,14 € |
| Unit Price without VAT: | 6,11000 € |
|---|---|
| Unit Price with VAT: | 7,39310 € |

