
35HDSAU12 | |
|---|---|
DigiKey Part Number | SC3825-ND |
Manufacturer | |
Manufacturer Product Number | 35HDSAU12 |
Description | 3.5MM SLD STEREO PLUG .12 GOLD, |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | 3.50mm (0.141", 1/8", Mini Plug) - Headphone Phone Plug Stereo (3 Conductor, TRS) Connector Solder Eyelet(s) |
Datasheet | Datasheet |
Category | Shielding Unshielded |
Mfr | Features Sealed, Strain Relief |
Series | Operating Temperature -20°C ~ 85°C |
Packaging Bulk | Voltage - Rated 250VAC, 140VDC |
Part Status Active | Current Rating (Amps) 4 A |
Connector Type Phone Plug | Mating Length/Depth 0.560" (14.20mm) |
Gender Male | Contact Material - Plating Gold |
Signal Lines Stereo (3 Conductor, TRS) | Body Material Copper Alloy |
Industry Recognized Mating Diameter | Body Color Gold, Black |
Actual Diameter 0.140" (3.56mm) | Includes 4 pcs - 1 Connector, 1 Handle, 1 Insulator Tube, 1 O-Ring |
Number of Positions/Contacts 3 Conductors, 3 Contacts | Housing Material Copper Alloy |
Internal Switch(s) Does Not Contain Switch | Contact Material Copper Alloy |
Mounting Type Free Hanging (In-Line) | Cable Opening 0.125" ~ 0.150" (3.18mm ~ 3.81mm) |
Termination Solder Eyelet(s) | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 35HDSAU15 | Switchcraft Inc. | 259 | SC3826-ND | 19,44000 € | Parametric Equivalent |
| 35HDSAU17 | Switchcraft Inc. | 65 | SC3827-ND | 19,44000 € | Parametric Equivalent |
| 35HDSN12 | Switchcraft Inc. | 35 | SC3822-ND | 12,46000 € | Parametric Equivalent |
| 35HDSN15 | Switchcraft Inc. | 22 | SC3823-ND | 12,46000 € | Parametric Equivalent |
| 35HDSN17 | Switchcraft Inc. | 40 | SC3824-ND | 12,71000 € | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 17,97000 € | 17,97 € |
| 10 | 15,26800 € | 152,68 € |
| Unit Price without VAT: | 17,97000 € |
|---|---|
| Unit Price with VAT: | 21,74370 € |

