
245 | |
|---|---|
DigiKey Part Number | SC1071-ND |
Manufacturer | |
Manufacturer Product Number | 245 |
Description | CONN PLUG MONO 6.35MM 2COND |
Customer Reference | |
Detailed Description | 6.35mm (0.250", 1/4") - Headphone Phone Plug Mono Connector Screw |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Obsolete | |
Connector Type | Phone Plug | |
Gender | Male | |
Signal Lines | Mono | |
Industry Recognized Mating Diameter | ||
Actual Diameter | 0.250" (6.35mm) | |
Number of Positions/Contacts | 2 Conductors, 2 Contacts | |
Internal Switch(s) | Does Not Contain Switch | |
Mounting Type | Free Hanging (In-Line) | |
Termination | Screw | |
Shielding | Unshielded | |
Features | - | |
Insulation Color | - | |
Operating Temperature | - | |
Voltage - Rated | - | |
Mating Length/Depth | 1.188" (30.20mm) | |
Contact Material - Plating | Nickel | |
Body Material | Copper Alloy | |
Body Color | Silver, Red | |
Includes | 4 pcs - 1 Connector, 1 Handle, 2 Screws | |
Housing Material | Plastic | |
Contact Material | Brass | |
Cable Opening | 0.297" (7.54mm) | |
Panel Hole Size | - | |
Thread Size | - | |
Base Product Number | - |








