
RA1-1A-AC-2-B | |
|---|---|
DigiKey Part Number | 2299-RA1-1A-AC-2-B-ND |
Manufacturer | |
Manufacturer Product Number | RA1-1A-AC-2-B |
Description | VAC ROUND, SPST OFF-ON |
Customer Reference | |
Detailed Description | Rocker Switch SPST 10A (AC) Panel Mount, Snap-In |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Mounting Type | Panel Mount, Snap-In | |
Circuit | ||
Switch Function | ||
Current Rating (Amps) | ||
Actuator Type | Round | |
Color - Actuator/Cap | Black | |
Actuator Marking | No Marking | |
Illumination Type, Color | - | |
Illumination Voltage (Nominal) | - | |
Termination Style | Quick Connect - 0.187" (4.7mm) | |
Ingress Protection | IP40 | |
Features | - | |
Panel Cutout Dimensions | Circular - 20.20mm Dia | |
Operating Temperature | -25°C ~ 85°C | |
Approval Agency | cURus, ENEC | |
Base Product Number |

