
SRA1-2F-AC-1-NN | |
|---|---|
DigiKey Part Number | 2299-SRA1-2F-AC-1-NN-ND |
Manufacturer | |
Manufacturer Product Number | SRA1-2F-AC-1-NN |
Description | VAC SEALED IP56, DPDT ON-OFF-ON |
Customer Reference | |
Detailed Description | Rocker Switch DPDT 16A (AC) 125 V Panel Mount, Snap-In |
Datasheet | Datasheet |
Category | Actuator Type Concave (Curved) |
Mfr | Color - Actuator/Cap Black |
Series | Actuator Marking No Marking |
Packaging Bulk | Termination Style Quick Connect - 0.250" (6.3mm) |
Part Status Active | Ingress Protection IP56 - Dust Protected, Water Resistant |
Mounting Type Panel Mount, Snap-In | Panel Cutout Dimensions Rectangular - 36.60mm x 21.20mm |
Circuit | Operating Temperature -20°C ~ 85°C |
Switch Function | Approval Agency CSA, cURus, ENEC |
Current Rating (Amps) | Base Product Number |
Voltage Rating - AC 125 V |





