
HDS2-G3-12 | |
|---|---|
DigiKey Part Number | 2299-HDS2-G3-12-ND |
Manufacturer | |
Manufacturer Product Number | HDS2-G3-12 |
Description | SOLENOID CONT 12V GND |
Customer Reference | |
Detailed Description | Relay Coil Chassis Mount |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Mounting Type | ||
Termination Style | Screw Terminal | |
Base Product Number |

