Similar

SFU3008GE1AE2TO-I-GS-1AP-STD | |
|---|---|
DigiKey Part Number | 1052-SFU3008GE1AE2TO-I-GS-1AP-STD-ND |
Manufacturer | |
Manufacturer Product Number | SFU3008GE1AE2TO-I-GS-1AP-STD |
Description | USB FLASH DRIVE 8GB PSLC USB 3.1 |
Customer Reference | |
Detailed Description | USB Flash Drive 8GB FLASH - NAND (pSLC) USB 3.1 |
Datasheet | Datasheet |
Category | Type |
Mfr | Speed - Read 175MB/s |
Series | Speed - Write 110MB/s |
Packaging Bulk | Operating Temperature -40°C ~ 85°C |
Part Status Obsolete | Size / Dimension 67.80mm L x 18.00mm H x 8.30mm W |
Memory Size | Base Product Number |
Memory Type FLASH - NAND (pSLC) |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| SFU3008GE1AE1TO-I-DB-1A1-STD | Swissbit | 73 | 1052-SFU3008GE1AE1TO-I-DB-1A1-STD-ND | 241,41000 € | Similar |


