SFSD128GL3BM1TO-E-OG-2B1-STD is Obsolete and no longer manufactured.
Available Substitutes:

MFR Recommended


Swissbit
In Stock: 2
Unit Price: 80,77000 €
Datasheet
Memory Card SDXC™ 128GB Class 10, UHS Class 1 MLC
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

SFSD128GL3BM1TO-E-OG-2B1-STD

DigiKey Part Number
SFSD128GL3BM1TO-E-OG-2B1-STD-ND
Manufacturer
Manufacturer Product Number
SFSD128GL3BM1TO-E-OG-2B1-STD
Description
MEM CARD SDXC 128GB 10 UHS 1 MLC
Customer Reference
Detailed Description
Memory Card SDXC™ 128GB Class 10, UHS Class 1 MLC
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Category
Memory Size
128GB
Manufacturer
Swissbit
Speed
Class 10, UHS Class 1
Series
Technology
MLC
Packaging
Bulk
Operating Temperature
-25°C ~ 85°C
Part Status
Obsolete
Base Product Number
Memory Type
SDXC™
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (1)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
SFSD128GL1AM1MT-E-6F-211-STDSwissbit21052-SFSD128GL1AM1MT-E-6F-211-STD-ND80,77000 €MFR Recommended
Obsolete
This product is no longer manufactured. View Substitutes