
SFSD032GN4BM1MT-E-3F-2EP-STD | |
|---|---|
DigiKey Part Number | SFSD032GN4BM1MT-E-3F-2EP-STD-ND |
Manufacturer | |
Manufacturer Product Number | SFSD032GN4BM1MT-E-3F-2EP-STD |
Description | MEM CARD SDHC 32GB 10 UHS 1 PSLC |
Customer Reference | |
Detailed Description | Memory Card SDHC™ 32GB Class 10, UHS Class 1 pSLC |
Category | Memory Size 32GB |
Manufacturer Swissbit | Speed Class 10, UHS Class 1 |
Series | Technology pSLC |
Packaging Bulk | Operating Temperature -25°C ~ 85°C |
Part Status Obsolete | Base Product Number |
Memory Type SDHC™ |

