MFR Recommended

SFSD016GN3BM1TO-E-LF-2D1-STD | |
|---|---|
DigiKey Part Number | 1052-SFSD016GN3BM1TO-E-LF-2D1-STD-ND |
Manufacturer | |
Manufacturer Product Number | SFSD016GN3BM1TO-E-LF-2D1-STD |
Description | MEM CRD MICSDHC 16GB 10UHS 1PSLC |
Customer Reference | |
Detailed Description | Memory Card microSDHC™ 16GB Class 10, UHS Class 1 pSLC |
Category | Memory Size 16GB |
Manufacturer Swissbit | Speed Class 10, UHS Class 1 |
Series | Technology pSLC |
Packaging Bulk | Operating Temperature -25°C ~ 85°C |
Part Status Obsolete | Base Product Number |
Memory Type microSDHC™ |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| SFSD016GN1AM1TO-E-5E-221-STD | Swissbit | 1 | 1052-SFSD016GN1AM1TO-E-5E-221-STD-ND | 21,67000 € | MFR Recommended |


