MFR Recommended

SFSD004GN1AM1TO-E-5E-22P-STD | |
|---|---|
DigiKey Part Number | 1052-SFSD004GN1AM1TO-E-5E-22P-STD-ND |
Manufacturer | |
Manufacturer Product Number | SFSD004GN1AM1TO-E-5E-22P-STD |
Description | MEM CD SDHC SDXC 4GB 10UHS 1PSLC |
Customer Reference | |
Detailed Description | Memory Card SDHC™, SDXC™ 4GB Class 10, UHS Class 1 pSLC |
Datasheet | Datasheet |
Category | Memory Type SDHC™, SDXC™ |
Manufacturer Swissbit | Memory Size 4GB |
Series | Speed Class 10, UHS Class 1 |
Packaging Bulk | Technology pSLC |
Part Status Last Time Buy | Operating Temperature -25°C ~ 85°C |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| SFSD008GN1AM1TB-I-CE-23Q-STD | Swissbit | 0 | 1052-SFSD008GN1AM1TB-I-CE-23Q-STD-ND | 149,10000 € | MFR Recommended |


