Direct




LPC2478FBD208,551 | |
|---|---|
DigiKey Part Number | 568-4363-ND |
Manufacturer | |
Manufacturer Product Number | LPC2478FBD208,551 |
Description | IC MCU 16/32B 512KB FLSH 208LQFP |
Customer Reference | |
Detailed Description | ARM7® LPC2400 Microcontroller IC 16/32-Bit 72MHz 512KB (512K x 8) FLASH 208-LQFP (28x28) |
Datasheet | Datasheet |
EDA/CAD Models | LPC2478FBD208,551 Models |
Category | Program Memory Size |
Mfr | Program Memory Type FLASH |
Series | RAM Size 96K x 8 |
Packaging Tray | Voltage - Supply (Vcc/Vdd) 3V ~ 3.6V |
Part Status Discontinued at DigiKey | Data Converters A/D 8x10b; D/A 1x10b |
DigiKey Programmable Not Verified | Oscillator Type Internal |
Core Processor ARM7® | Operating Temperature -40°C ~ 85°C (TA) |
Core Size | Mounting Type Surface Mount |
Speed 72MHz | Supplier Device Package 208-LQFP (28x28) |
Connectivity CANbus, EBI/EMI, Ethernet, I2C, Microwire, Memory Card, SPI, SSI, SSP, UART/USART, USB OTG | Package / Case 208-LQFP |
Peripherals Brown-out Detect/Reset, DMA, I2S, LCD, POR, PWM, WDT | Base Product Number |
Number of I/O 160 |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| LPC2478FBD208K | NXP USA Inc. | 718 | 568-LPC2478FBD208K-ND | 28,97000 € | Direct |


