
Category | Memory Type CompactFlash® |
Manufacturer Swissbit | Memory Size 2GB |
Series | Technology SLC |
Packaging Bulk | Operating Temperature 0°C ~ 70°C |
Part Status Last Time Buy | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 43,94000 € | 43,94 € |
| Unit Price without VAT: | 43,94000 € |
|---|---|
| Unit Price with VAT: | 53,16740 € |

