
S151E | |
|---|---|
DigiKey Part Number | 232-S151E-ND |
Manufacturer | |
Manufacturer Product Number | S151E |
Description | CUTTER OVAL FLUSH |
Manufacturer Standard Lead Time | 5 Weeks |
Customer Reference | |
Detailed Description | Side (Diagonal) Cutter Oval Flush 5.70" (144.8mm) |
Datasheet | Datasheet |
Category | Shape Oval |
Manufacturer Swanstrom Tools USA | Cut Edge Flush |
Series | Length - Overall 5.70" (144.8mm) |
Packaging Box | Features Ergonomic, ESD Safe |
Part Status Active | Base Product Number |
Type Side (Diagonal) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 6 | 81,36167 € | 488,17 € |
| Unit Price without VAT: | 81,36167 € |
|---|---|
| Unit Price with VAT: | 98,44762 € |

