
RR0816P-2103-D-32D | |
|---|---|
DigiKey Part Number | RR08P210KDTR-ND - Tape & Reel (TR) RR08P210KDCT-ND - Cut Tape (CT) RR08P210KDDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | RR0816P-2103-D-32D |
Description | RES SMD 210K OHM 0.5% 1/16W 0603 |
Manufacturer Standard Lead Time | 22 Weeks |
Customer Reference | |
Detailed Description | 210 kOhms ±0.5% 0.063W, 1/16W Chip Resistor 0603 (1608 Metric) Thin Film |
Datasheet | Datasheet |
EDA/CAD Models | RR0816P-2103-D-32D Models |
Category | Composition |
Mfr | Temperature Coefficient ±25ppm/°C |
Series | Operating Temperature -55°C ~ 125°C |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Package / Case 0603 (1608 Metric) |
Part Status Active | Supplier Device Package |
Resistance | Size / Dimension 0.063" L x 0.031" W (1.60mm x 0.80mm) |
Tolerance | Height - Seated (Max) 0.020" (0.50mm) |
Power (Watts) | Number of Terminations 2 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,08000 € | 0,08 € |
| 10 | 0,02200 € | 0,22 € |
| 25 | 0,02080 € | 0,52 € |
| 50 | 0,01980 € | 0,99 € |
| 100 | 0,01870 € | 1,87 € |
| 250 | 0,01732 € | 4,33 € |
| 500 | 0,01636 € | 8,18 € |
| 1.000 | 0,01546 € | 15,46 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5.000 | 0,01486 € | 74,30 € |
| 10.000 | 0,01417 € | 141,70 € |
| 15.000 | 0,01379 € | 206,85 € |
| 25.000 | 0,01336 € | 334,00 € |
| 35.000 | 0,01309 € | 458,15 € |
| 50.000 | 0,01282 € | 641,00 € |
| Unit Price without VAT: | 0,08000 € |
|---|---|
| Unit Price with VAT: | 0,09680 € |

