23.7 kOhms ±0.5% 0.063W, 1/16W Chip Resistor 0603 (1608 Metric) Thin Film
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

RR0816P-2372-D-37C

DigiKey Part Number
408-RR0816P-2372-D-37CTR-ND - Tape & Reel (TR)
408-RR0816P-2372-D-37CCT-ND - Cut Tape (CT)
408-RR0816P-2372-D-37CDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
RR0816P-2372-D-37C
Description
RES SMD 23.7KOHM 0.5% 1/16W 0603
Manufacturer Standard Lead Time
22 Weeks
Customer Reference
Detailed Description
23.7 kOhms ±0.5% 0.063W, 1/16W Chip Resistor 0603 (1608 Metric) Thin Film
Datasheet
 Datasheet
EDA/CAD Models
RR0816P-2372-D-37C Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Composition
Mfr
Temperature Coefficient
±25ppm/°C
Series
Operating Temperature
-55°C ~ 125°C
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Package / Case
0603 (1608 Metric)
Part Status
Active
Supplier Device Package
Resistance
Size / Dimension
0.063" L x 0.031" W (1.60mm x 0.80mm)
Tolerance
Height - Seated (Max)
0.020" (0.50mm)
Power (Watts)
Number of Terminations
2
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (5)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
RG1608P-2372-B-T5Susumu2.519408-RG1608P-2372-B-T5CT-ND0,10000 €Upgrade
RP73PF1J23K7BTDFTE Connectivity Passive Product1.8521712-RP73PF1J23K7BTDFCT-ND0,25000 €Direct
ERA-3AEB2372VPanasonic Industry11.324P23.7KDBCT-ND0,08000 €Upgrade
RT0603BRD0723K7LYAGEO16.440YAG4508CT-ND0,08000 €Upgrade
RT0603DRD0723K7LYAGEO4.56713-RT0603DRD0723K7LCT-ND0,08000 €Upgrade
In-Stock: 3.739
Check for Additional Incoming Stock
All prices are in EUR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
10,08000 €0,08 €
100,02200 €0,22 €
250,02080 €0,52 €
500,01980 €0,99 €
1000,01870 €1,87 €
2500,01732 €4,33 €
5000,01636 €8,18 €
1.0000,01546 €15,46 €
* All Digi-Reel orders will add a 5,50 € reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
5.0000,01486 €74,30 €
10.0000,01417 €141,70 €
15.0000,01379 €206,85 €
25.0000,01336 €334,00 €
35.0000,01309 €458,15 €
50.0000,01282 €641,00 €
Manufacturers Standard Package
Unit Price without VAT:0,08000 €
Unit Price with VAT:0,09680 €