
RL3720WT-R012-G | |
|---|---|
DigiKey Part Number | 408-1714-2-ND - Tape & Reel (TR) 408-1714-1-ND - Cut Tape (CT) 408-1714-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | RL3720WT-R012-G |
Description | RES 0.012 OHM 1W 1508 WIDE |
Manufacturer Standard Lead Time | 22 Weeks |
Customer Reference | |
Detailed Description | 12 mOhms ±2% 1W Chip Resistor Wide 1508 (3720 Metric), 0815 Current Sense Thin Film |
Datasheet | Datasheet |
EDA/CAD Models | RL3720WT-R012-G Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | Current Sense | |
Temperature Coefficient | 0/ +350ppm/°C | |
Operating Temperature | -55°C ~ 125°C | |
Package / Case | Wide 1508 (3720 Metric), 0815 | |
Supplier Device Package | ||
Size / Dimension | 0.079" L x 0.148" W (2.00mm x 3.75mm) | |
Height - Seated (Max) | 0.028" (0.70mm) | |
Number of Terminations | 2 | |
Failure Rate | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,60000 € | 0,60 € |
| 10 | 0,39100 € | 3,91 € |
| 25 | 0,33240 € | 8,31 € |
| 50 | 0,29600 € | 14,80 € |
| 100 | 0,26510 € | 26,51 € |
| 250 | 0,23116 € | 57,79 € |
| 500 | 0,20990 € | 104,95 € |
| 1.000 | 0,19184 € | 191,84 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4.000 | 0,16673 € | 666,92 € |
| 8.000 | 0,15543 € | 1.243,44 € |
| 12.000 | 0,14963 € | 1.795,56 € |
| 20.000 | 0,14307 € | 2.861,40 € |
| 28.000 | 0,13916 € | 3.896,48 € |
| 40.000 | 0,13534 € | 5.413,60 € |
| Unit Price without VAT: | 0,60000 € |
|---|---|
| Unit Price with VAT: | 0,72600 € |

