27 mOhms ±1% 0.5W, 1/2W Chip Resistor 1206 (3216 Metric) Current Sense Thin Film
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

RL1632T-R027-F

DigiKey Part Number
RL16T.027FTR-ND - Tape & Reel (TR)
RL16T.027FCT-ND - Cut Tape (CT)
RL16T.027FDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
RL1632T-R027-F
Description
RES 0.027 OHM 1% 1/2W 1206
Manufacturer Standard Lead Time
22 Weeks
Customer Reference
Detailed Description
27 mOhms ±1% 0.5W, 1/2W Chip Resistor 1206 (3216 Metric) Current Sense Thin Film
Datasheet
 Datasheet
EDA/CAD Models
RL1632T-R027-F Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Resistance
Tolerance
Power (Watts)
Composition
Features
Current Sense
Temperature Coefficient
0/ +350ppm/°C
Operating Temperature
-55°C ~ 125°C
Package / Case
1206 (3216 Metric)
Supplier Device Package
Size / Dimension
0.126" L x 0.063" W (3.20mm x 1.60mm)
Height - Seated (Max)
0.026" (0.65mm)
Number of Terminations
2
Failure Rate
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 55.436
Check for Additional Incoming Stock
All prices are in EUR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
10,45000 €0,45 €
100,28700 €2,87 €
250,24320 €6,08 €
500,21620 €10,81 €
1000,19310 €19,31 €
2500,16776 €41,94 €
5000,15182 €75,91 €
1.0000,13832 €138,32 €
* All Digi-Reel orders will add a 5,50 € reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
5.0000,11654 €582,70 €
10.0000,10851 €1.085,10 €
15.0000,10439 €1.565,85 €
25.0000,09973 €2.493,25 €
35.0000,09695 €3.393,25 €
50.0000,09424 €4.712,00 €
60.0000,09294 €5.576,40 €
Manufacturers Standard Package
Unit Price without VAT:0,45000 €
Unit Price with VAT:0,54450 €