
RL1220T-R082-G | |
|---|---|
DigiKey Part Number | RL12T.082GTR-ND - Tape & Reel (TR) RL12T.082GCT-ND - Cut Tape (CT) RL12T.082GDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | RL1220T-R082-G |
Description | RES 0.082 OHM 2% 1/4W 0805 |
Manufacturer Standard Lead Time | 22 Weeks |
Customer Reference | |
Detailed Description | 82 mOhms ±2% 0.25W, 1/4W Chip Resistor 0805 (2012 Metric) Current Sense Thin Film |
Datasheet | Datasheet |
EDA/CAD Models | RL1220T-R082-G Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | Current Sense | |
Temperature Coefficient | 0/ +350ppm/°C | |
Operating Temperature | -55°C ~ 125°C | |
Package / Case | 0805 (2012 Metric) | |
Supplier Device Package | ||
Size / Dimension | 0.079" L x 0.049" W (2.00mm x 1.25mm) | |
Height - Seated (Max) | 0.020" (0.50mm) | |
Number of Terminations | 2 | |
Failure Rate | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,18000 € | 0,18 € |
| 10 | 0,11400 € | 1,14 € |
| 25 | 0,09560 € | 2,39 € |
| 50 | 0,08460 € | 4,23 € |
| 100 | 0,07480 € | 7,48 € |
| 250 | 0,06424 € | 16,06 € |
| 500 | 0,05762 € | 28,81 € |
| 1.000 | 0,05201 € | 52,01 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5.000 | 0,04281 € | 214,05 € |
| 10.000 | 0,03947 € | 394,70 € |
| 15.000 | 0,03775 € | 566,25 € |
| 25.000 | 0,03580 € | 895,00 € |
| 35.000 | 0,03464 € | 1.212,40 € |
| 50.000 | 0,03351 € | 1.675,50 € |
| Unit Price without VAT: | 0,18000 € |
|---|---|
| Unit Price with VAT: | 0,21780 € |


