
RL1220T-R027-J | |
|---|---|
DigiKey Part Number | RL12T.027JTR-ND - Tape & Reel (TR) RL12T.027JCT-ND - Cut Tape (CT) RL12T.027JDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | RL1220T-R027-J |
Description | RES 0.027 OHM 5% 1/4W 0805 |
Manufacturer Standard Lead Time | 22 Weeks |
Customer Reference | |
Detailed Description | 27 mOhms ±5% 0.25W, 1/4W Chip Resistor 0805 (2012 Metric) Current Sense Thin Film |
Datasheet | Datasheet |
EDA/CAD Models | RL1220T-R027-J Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | Current Sense | |
Temperature Coefficient | 0/ +350ppm/°C | |
Operating Temperature | -55°C ~ 125°C | |
Package / Case | 0805 (2012 Metric) | |
Supplier Device Package | ||
Size / Dimension | 0.079" L x 0.049" W (2.00mm x 1.25mm) | |
Height - Seated (Max) | 0.020" (0.50mm) | |
Number of Terminations | 2 | |
Failure Rate | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,18000 € | 0,18 € |
| 10 | 0,11400 € | 1,14 € |
| 25 | 0,09560 € | 2,39 € |
| 50 | 0,08440 € | 4,22 € |
| 100 | 0,07470 € | 7,47 € |
| 250 | 0,06416 € | 16,04 € |
| 500 | 0,05756 € | 28,78 € |
| 1.000 | 0,05194 € | 51,94 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5.000 | 0,04276 € | 213,80 € |
| 10.000 | 0,03941 € | 394,10 € |
| 15.000 | 0,03770 € | 565,50 € |
| 25.000 | 0,03575 € | 893,75 € |
| 35.000 | 0,03460 € | 1.211,00 € |
| 50.000 | 0,03347 € | 1.673,50 € |
| Unit Price without VAT: | 0,18000 € |
|---|---|
| Unit Price with VAT: | 0,21780 € |


