910 mOhms ±1% 0.333W, 1/3W Chip Resistor 0805 (2012 Metric) Current Sense Thin Film
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

RL1220S-R91-F

DigiKey Part Number
RL12S.91FTR-ND - Tape & Reel (TR)
RL12S.91FCT-ND - Cut Tape (CT)
RL12S.91FDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
RL1220S-R91-F
Description
RES 0.91 OHM 1% 1/3W 0805
Manufacturer Standard Lead Time
22 Weeks
Customer Reference
Detailed Description
910 mOhms ±1% 0.333W, 1/3W Chip Resistor 0805 (2012 Metric) Current Sense Thin Film
Datasheet
 Datasheet
EDA/CAD Models
RL1220S-R91-F Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Resistance
Tolerance
Power (Watts)
Composition
Features
Current Sense
Temperature Coefficient
0/ +200ppm/°C
Operating Temperature
-55°C ~ 125°C
Package / Case
0805 (2012 Metric)
Supplier Device Package
Size / Dimension
0.079" L x 0.049" W (2.00mm x 1.25mm)
Height - Seated (Max)
0.020" (0.50mm)
Number of Terminations
2
Failure Rate
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 35.055
Check for Additional Incoming Stock
All prices are in EUR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
10,15000 €0,15 €
100,09600 €0,96 €
250,08040 €2,01 €
500,07060 €3,53 €
1000,06250 €6,25 €
2500,05352 €13,38 €
5000,04796 €23,98 €
1.0000,04318 €43,18 €
* All Digi-Reel orders will add a 5,50 € reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
5.0000,03540 €177,00 €
10.0000,03257 €325,70 €
15.0000,03112 €466,80 €
25.0000,02947 €736,75 €
35.0000,02849 €997,15 €
50.0000,02753 €1.376,50 €
60.0000,02707 €1.624,20 €
120.0000,02550 €3.060,00 €
125.0000,02541 €3.176,25 €
Manufacturers Standard Package
Unit Price without VAT:0,15000 €
Unit Price with VAT:0,18150 €