
RL1220S-100-F | |
|---|---|
DigiKey Part Number | RL12S10.0FTR-ND - Tape & Reel (TR) RL12S10.0FCT-ND - Cut Tape (CT) RL12S10.0FDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | RL1220S-100-F |
Description | RES SMD 10 OHM 1% 1/3W 0805 |
Manufacturer Standard Lead Time | 22 Weeks |
Customer Reference | |
Detailed Description | 10 Ohms ±1% 0.333W, 1/3W Chip Resistor 0805 (2012 Metric) Current Sense Thin Film |
Datasheet | Datasheet |
EDA/CAD Models | RL1220S-100-F Models |
Category | Features Current Sense |
Mfr | Temperature Coefficient 0/ +200ppm/°C |
Series | Operating Temperature -55°C ~ 125°C |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Package / Case 0805 (2012 Metric) |
Part Status Active | Supplier Device Package |
Resistance | Size / Dimension 0.079" L x 0.049" W (2.00mm x 1.25mm) |
Tolerance | Height - Seated (Max) 0.020" (0.50mm) |
Power (Watts) | Number of Terminations 2 |
Composition |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,15000 € | 0,15 € |
| 10 | 0,09500 € | 0,95 € |
| 25 | 0,08000 € | 2,00 € |
| 50 | 0,07020 € | 3,51 € |
| 100 | 0,06220 € | 6,22 € |
| 250 | 0,05328 € | 13,32 € |
| 500 | 0,04774 € | 23,87 € |
| 1.000 | 0,04299 € | 42,99 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5.000 | 0,03524 € | 176,20 € |
| 10.000 | 0,03242 € | 324,20 € |
| 15.000 | 0,03098 € | 464,70 € |
| 25.000 | 0,02934 € | 733,50 € |
| 35.000 | 0,02836 € | 992,60 € |
| 50.000 | 0,02741 € | 1.370,50 € |
| Unit Price without VAT: | 0,15000 € |
|---|---|
| Unit Price with VAT: | 0,18150 € |



