
RL0816T-R027-F | |
|---|---|
DigiKey Part Number | 408-1440-2-ND - Tape & Reel (TR) 408-1440-1-ND - Cut Tape (CT) 408-1440-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | RL0816T-R027-F |
Description | RES 0.027 OHM 1% 1/4W 0603 |
Manufacturer Standard Lead Time | 22 Weeks |
Customer Reference | |
Detailed Description | 27 mOhms ±1% 0.25W, 1/4W Chip Resistor 0603 (1608 Metric) Current Sense Thin Film |
Datasheet | Datasheet |
EDA/CAD Models | RL0816T-R027-F Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | Current Sense | |
Temperature Coefficient | 0/ +350ppm/°C | |
Operating Temperature | -55°C ~ 125°C | |
Package / Case | 0603 (1608 Metric) | |
Supplier Device Package | ||
Size / Dimension | 0.063" L x 0.031" W (1.60mm x 0.80mm) | |
Height - Seated (Max) | 0.024" (0.60mm) | |
Number of Terminations | 2 | |
Failure Rate | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,26000 € | 0,26 € |
| 10 | 0,16200 € | 1,62 € |
| 25 | 0,13680 € | 3,42 € |
| 50 | 0,12080 € | 6,04 € |
| 100 | 0,10740 € | 10,74 € |
| 250 | 0,09260 € | 23,15 € |
| 500 | 0,08334 € | 41,67 € |
| 1.000 | 0,07547 € | 75,47 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5.000 | 0,06268 € | 313,40 € |
| 10.000 | 0,05800 € | 580,00 € |
| 15.000 | 0,05560 € | 834,00 € |
| 25.000 | 0,05288 € | 1.322,00 € |
| 35.000 | 0,05126 € | 1.794,10 € |
| 50.000 | 0,04968 € | 2.484,00 € |
| Unit Price without VAT: | 0,26000 € |
|---|---|
| Unit Price with VAT: | 0,31460 € |

