
RG3216P-1203-B-T1 | |
|---|---|
DigiKey Part Number | RG32P120KBTR-ND - Tape & Reel (TR) RG32P120KBCT-ND - Cut Tape (CT) RG32P120KBDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | RG3216P-1203-B-T1 |
Description | RES SMD 120K OHM 0.1% 1/4W 1206 |
Manufacturer Standard Lead Time | 22 Weeks |
Customer Reference | |
Detailed Description | 120 kOhms ±0.1% 0.25W, 1/4W Chip Resistor 1206 (3216 Metric) Anti-Sulfur, Automotive AEC-Q200 Thin Film |
Datasheet | Datasheet |
EDA/CAD Models | RG3216P-1203-B-T1 Models |
Category | Features Anti-Sulfur, Automotive AEC-Q200 |
Mfr | Temperature Coefficient ±25ppm/°C |
Series | Operating Temperature -55°C ~ 155°C |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Package / Case 1206 (3216 Metric) |
Part Status Active | Supplier Device Package |
Resistance | Size / Dimension 0.126" L x 0.063" W (3.20mm x 1.60mm) |
Tolerance | Height - Seated (Max) 0.020" (0.50mm) |
Power (Watts) | Number of Terminations 2 |
Composition |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| ERA-8AEB124V | Panasonic Industry | 7.139 | P120KBCCT-ND | 0,23000 € | Direct |
| RT1206BRD07120KL | YAGEO | 10.804 | YAG2006CT-ND | 0,18000 € | Direct |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,21000 € | 0,21 € |
| 10 | 0,17900 € | 1,79 € |
| 25 | 0,16640 € | 4,16 € |
| 50 | 0,15720 € | 7,86 € |
| 100 | 0,14850 € | 14,85 € |
| 250 | 0,13804 € | 34,51 € |
| 500 | 0,13092 € | 65,46 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1.000 | 0,13512 € | 135,12 € |
| 2.000 | 0,12880 € | 257,60 € |
| 3.000 | 0,12543 € | 376,29 € |
| 5.000 | 0,12148 € | 607,40 € |
| 7.000 | 0,11908 € | 833,56 € |
| 10.000 | 0,11668 € | 1.166,80 € |
| Unit Price without VAT: | 0,21000 € |
|---|---|
| Unit Price with VAT: | 0,25410 € |

