Upgrade
Similar
Similar

RG3216N-3010-B-T1 | |
|---|---|
DigiKey Part Number | RG3216N-3010-B-T1-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | RG3216N-3010-B-T1 |
Description | RES SMD 301 OHM 0.1% 1/4W 1206 |
Customer Reference | |
Detailed Description | 301 Ohms ±0.1% 0.25W, 1/4W Chip Resistor 1206 (3216 Metric) Anti-Sulfur, Automotive AEC-Q200 Thin Film |
Datasheet | Datasheet |
EDA/CAD Models | RG3216N-3010-B-T1 Models |
Category | Features Anti-Sulfur, Automotive AEC-Q200 |
Mfr | Temperature Coefficient ±10ppm/°C |
Series | Operating Temperature -55°C ~ 155°C |
Packaging Tape & Reel (TR) | Package / Case 1206 (3216 Metric) |
Part Status Obsolete | Supplier Device Package |
Resistance | Size / Dimension 0.126" L x 0.063" W (3.20mm x 1.60mm) |
Tolerance | Height - Seated (Max) 0.020" (0.50mm) |
Power (Watts) | Number of Terminations 2 |
Composition |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| TNPW1206301RBYEA | Vishay Dale | 0 | TNPW1206301RBYEA-ND | 0,39752 € | Upgrade |
| ERA-8AEB3010V | Panasonic Industry | 3.683 | P301BCCT-ND | 0,23000 € | Similar |
| RT1206BRB07301RL | YAGEO | 0 | RT1206BRB07301RL-ND | 0,22435 € | Similar |




