12 kOhms ±0.5% 0.125W, 1/8W Chip Resistor 0805 (2012 Metric) Anti-Sulfur, Automotive AEC-Q200 Thin Film
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

RG2012N-123-D-T5

DigiKey Part Number
408-RG2012N-123-D-T5TR-ND - Tape & Reel (TR)
408-RG2012N-123-D-T5CT-ND - Cut Tape (CT)
408-RG2012N-123-D-T5DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
RG2012N-123-D-T5
Description
RES SMD 12K OHM 0.5% 1/8W 0805
Manufacturer Standard Lead Time
18 Weeks
Customer Reference
Detailed Description
12 kOhms ±0.5% 0.125W, 1/8W Chip Resistor 0805 (2012 Metric) Anti-Sulfur, Automotive AEC-Q200 Thin Film
Datasheet
 Datasheet
EDA/CAD Models
RG2012N-123-D-T5 Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Features
Anti-Sulfur, Automotive AEC-Q200
Mfr
Temperature Coefficient
±10ppm/°C
Series
Operating Temperature
-55°C ~ 155°C
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Package / Case
0805 (2012 Metric)
Part Status
Active
Supplier Device Package
Resistance
Size / Dimension
0.079" L x 0.049" W (2.00mm x 1.25mm)
Tolerance
Height - Seated (Max)
0.020" (0.50mm)
Power (Watts)
Number of Terminations
2
Composition
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (3)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
RG2012N-123-W-T1Susumu1.715RG20N12.0KWCT-ND0,56000 €Upgrade
ERA-6ARB123VPanasonic Industry20.000P12KBFCT-ND0,39000 €Upgrade
ERA-6ARW123VPanasonic Industry51510-ERA-6ARW123VCT-ND0,47000 €Upgrade
In-Stock: 4.845
Check for Additional Incoming Stock
All prices are in EUR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
10,19000 €0,19 €
100,15800 €1,58 €
250,14680 €3,67 €
500,13880 €6,94 €
1000,13110 €13,11 €
2500,12172 €30,43 €
5000,11544 €57,72 €
1.0000,10968 €109,68 €
* All Digi-Reel orders will add a 5,50 € reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
5.0000,10696 €534,80 €
10.0000,10267 €1.026,70 €
15.0000,10040 €1.506,00 €
25.0000,09778 €2.444,50 €
35.0000,09619 €3.366,65 €
50.0000,09461 €4.730,50 €
Manufacturers Standard Package
Unit Price without VAT:0,19000 €
Unit Price with VAT:0,22990 €