
RG1608P-5490-W-T1 | |
|---|---|
DigiKey Part Number | 408-RG1608P-5490-W-T1TR-ND - Tape & Reel (TR) 408-RG1608P-5490-W-T1CT-ND - Cut Tape (CT) 408-RG1608P-5490-W-T1DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | RG1608P-5490-W-T1 |
Description | RES SMD 549 OHM 0.05% 1/10W 0603 |
Manufacturer Standard Lead Time | 22 Weeks |
Customer Reference | |
Detailed Description | 549 Ohms ±0.05% 0.1W, 1/10W Chip Resistor 0603 (1608 Metric) Anti-Sulfur, Automotive AEC-Q200 Thin Film |
Datasheet | Datasheet |
EDA/CAD Models | RG1608P-5490-W-T1 Models |
Category | Features Anti-Sulfur, Automotive AEC-Q200 |
Mfr | Temperature Coefficient ±25ppm/°C |
Series | Operating Temperature -55°C ~ 155°C |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Package / Case 0603 (1608 Metric) |
Part Status Active | Supplier Device Package |
Resistance | Size / Dimension 0.063" L x 0.031" W (1.60mm x 0.80mm) |
Tolerance | Height - Seated (Max) 0.020" (0.50mm) |
Power (Watts) | Number of Terminations 2 |
Composition |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,32000 € | 0,32 € |
| 10 | 0,26500 € | 2,65 € |
| 25 | 0,24520 € | 6,13 € |
| 50 | 0,23160 € | 11,58 € |
| 100 | 0,21910 € | 21,91 € |
| 250 | 0,20384 € | 50,96 € |
| 500 | 0,19350 € | 96,75 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1.000 | 0,19995 € | 199,95 € |
| 2.000 | 0,19086 € | 381,72 € |
| 3.000 | 0,18600 € | 558,00 € |
| 5.000 | 0,18036 € | 901,80 € |
| 7.000 | 0,17691 € | 1.238,37 € |
| 10.000 | 0,17348 € | 1.734,80 € |
| Unit Price without VAT: | 0,32000 € |
|---|---|
| Unit Price with VAT: | 0,38720 € |

