
RG1608P-4992-B-T5 | |
|---|---|
DigiKey Part Number | RG16P49.9KBTR-ND - Tape & Reel (TR) RG16P49.9KBCT-ND - Cut Tape (CT) RG16P49.9KBDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | RG1608P-4992-B-T5 |
Description | RES SMD 49.9KOHM 0.1% 1/10W 0603 |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | 49.9 kOhms ±0.1% 0.1W, 1/10W Chip Resistor 0603 (1608 Metric) Anti-Sulfur, Automotive AEC-Q200 Thin Film |
Datasheet | Datasheet |
EDA/CAD Models | RG1608P-4992-B-T5 Models |
Category | Features Anti-Sulfur, Automotive AEC-Q200 |
Mfr | Temperature Coefficient ±25ppm/°C |
Series | Operating Temperature -55°C ~ 155°C |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Package / Case 0603 (1608 Metric) |
Part Status Active | Supplier Device Package |
Resistance | Size / Dimension 0.063" L x 0.031" W (1.60mm x 0.80mm) |
Tolerance | Height - Seated (Max) 0.020" (0.50mm) |
Power (Watts) | Number of Terminations 2 |
Composition |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| ERA-3AEB4992V | Panasonic Industry | 41.691 | P49.9KDBCT-ND | 0,08000 € | Direct |
| RP73PF1J49K9BTDF | TE Connectivity Passive Product | 1.007 | 1712-RP73PF1J49K9BTDFCT-ND | 0,25000 € | Direct |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,08000 € | 0,08 € |
| 10 | 0,07500 € | 0,75 € |
| 25 | 0,06920 € | 1,73 € |
| 50 | 0,06540 € | 3,27 € |
| 100 | 0,06180 € | 6,18 € |
| 250 | 0,05736 € | 14,34 € |
| 500 | 0,05430 € | 27,15 € |
| 1.000 | 0,05149 € | 51,49 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5.000 | 0,04990 € | 249,50 € |
| 10.000 | 0,04776 € | 477,60 € |
| 15.000 | 0,04663 € | 699,45 € |
| 25.000 | 0,04531 € | 1.132,75 € |
| 35.000 | 0,04451 € | 1.557,85 € |
| 50.000 | 0,04371 € | 2.185,50 € |
| Unit Price without VAT: | 0,08000 € |
|---|---|
| Unit Price with VAT: | 0,09680 € |

