
RG1608P-47R5-D-T5 | |
|---|---|
DigiKey Part Number | 408-RG1608P-47R5-D-T5TR-ND - Tape & Reel (TR) 408-RG1608P-47R5-D-T5CT-ND - Cut Tape (CT) 408-RG1608P-47R5-D-T5DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | RG1608P-47R5-D-T5 |
Description | RES SMD 47.5 OHM 0.5% 1/10W 0603 |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | 47.5 Ohms ±0.5% 0.1W, 1/10W Chip Resistor 0603 (1608 Metric) Anti-Sulfur, Automotive AEC-Q200 Thin Film |
Datasheet | Datasheet |
EDA/CAD Models | RG1608P-47R5-D-T5 Models |
Category | Features Anti-Sulfur, Automotive AEC-Q200 |
Mfr | Temperature Coefficient ±25ppm/°C |
Series | Operating Temperature -55°C ~ 155°C |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Package / Case 0603 (1608 Metric) |
Part Status Active | Supplier Device Package |
Resistance | Size / Dimension 0.063" L x 0.031" W (1.60mm x 0.80mm) |
Tolerance | Height - Seated (Max) 0.020" (0.50mm) |
Power (Watts) | Number of Terminations 2 |
Composition |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| RT0603DRD0747R5L | YAGEO | 9.950 | 13-RT0603DRD0747R5LCT-ND | 0,08000 € | Direct |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,08000 € | 0,08 € |
| 10 | 0,03200 € | 0,32 € |
| 25 | 0,03040 € | 0,76 € |
| 50 | 0,02860 € | 1,43 € |
| 100 | 0,02700 € | 2,70 € |
| 250 | 0,02504 € | 6,26 € |
| 500 | 0,02368 € | 11,84 € |
| 1.000 | 0,02241 € | 22,41 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5.000 | 0,02159 € | 107,95 € |
| 10.000 | 0,02061 € | 206,10 € |
| 15.000 | 0,02008 € | 301,20 € |
| 25.000 | 0,01946 € | 486,50 € |
| 35.000 | 0,01909 € | 668,15 € |
| 50.000 | 0,01872 € | 936,00 € |
| Unit Price without VAT: | 0,08000 € |
|---|---|
| Unit Price with VAT: | 0,09680 € |

