Upgrade
Upgrade
Direct
Direct
Upgrade
Upgrade
Upgrade
Upgrade

RG1608P-4752-D-T5 | |
|---|---|
DigiKey Part Number | RG1608P-4752-D-T5-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | RG1608P-4752-D-T5 |
Description | RES SMD 47.5KOHM 0.5% 1/10W 0603 |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | 47.5 kOhms ±0.5% 0.1W, 1/10W Chip Resistor 0603 (1608 Metric) Anti-Sulfur, Automotive AEC-Q200 Thin Film |
Datasheet | Datasheet |
EDA/CAD Models | RG1608P-4752-D-T5 Models |
Category | Features Anti-Sulfur, Automotive AEC-Q200 |
Mfr | Temperature Coefficient ±25ppm/°C |
Series | Operating Temperature -55°C ~ 155°C |
Packaging Tape & Reel (TR) | Package / Case 0603 (1608 Metric) |
Part Status Active | Supplier Device Package |
Resistance | Size / Dimension 0.063" L x 0.031" W (1.60mm x 0.80mm) |
Tolerance | Height - Seated (Max) 0.020" (0.50mm) |
Power (Watts) | Number of Terminations 2 |
Composition |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| RG1608N-4752-W-T1 | Susumu | 0 | RG1608N-4752-W-T1-ND | 0,23316 € | Upgrade |
| RG1608P-4752-W-T1 | Susumu | 0 | RG1608P-4752-W-T1-ND | 0,15737 € | Upgrade |
| 6-2176089-1 | TE Connectivity Passive Product | 47.508 | A110269CT-ND | 0,26000 € | Direct |
| RT0603DRD0747K5L | YAGEO | 4.269 | 311-47.5KDCT-ND | 0,09000 € | Direct |
| ERA-3AEB4752V | Panasonic Industry | 24.350 | P47.5KDBCT-ND | 0,09000 € | Upgrade |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5.000 | 0,02043 € | 102,15 € |
| Unit Price without VAT: | 0,02043 € |
|---|---|
| Unit Price with VAT: | 0,02472 € |






