200 Ohms ±0.5% 0.1W, 1/10W Chip Resistor 0603 (1608 Metric) Anti-Sulfur, Automotive AEC-Q200 Thin Film
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

RG1608P-201-D-T5

DigiKey Part Number
408-RG1608P-201-D-T5TR-ND - Tape & Reel (TR)
408-RG1608P-201-D-T5CT-ND - Cut Tape (CT)
408-RG1608P-201-D-T5DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
RG1608P-201-D-T5
Description
RES SMD 200 OHM 0.5% 1/10W 0603
Manufacturer Standard Lead Time
18 Weeks
Customer Reference
Detailed Description
200 Ohms ±0.5% 0.1W, 1/10W Chip Resistor 0603 (1608 Metric) Anti-Sulfur, Automotive AEC-Q200 Thin Film
Datasheet
 Datasheet
EDA/CAD Models
RG1608P-201-D-T5 Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Features
Anti-Sulfur, Automotive AEC-Q200
Mfr
Temperature Coefficient
±25ppm/°C
Series
Operating Temperature
-55°C ~ 155°C
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Package / Case
0603 (1608 Metric)
Part Status
Active
Supplier Device Package
Resistance
Size / Dimension
0.063" L x 0.031" W (1.60mm x 0.80mm)
Tolerance
Height - Seated (Max)
0.020" (0.50mm)
Power (Watts)
Number of Terminations
2
Composition
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (7)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
RG1608P-201-P-T1Susumu1.896408-RG1608P-201-P-T1CT-ND0,46000 €Upgrade
RG1608P-201-B-T5Susumu67.076RG16P200BCT-ND0,09000 €Parametric Equivalent
RT0603DRD07200RLYAGEO5.037311-200DCT-ND0,08000 €Direct
ERA-3AEB201VPanasonic Industry66.559P200DBCT-ND0,08000 €Upgrade
MCT06030D2000BP500Vishay6.215749-1704-1-ND0,09000 €Upgrade
In-Stock: 3.125
Check for Additional Incoming Stock
All prices are in EUR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
10,08000 €0,08 €
100,03200 €0,32 €
250,03040 €0,76 €
500,02860 €1,43 €
1000,02700 €2,70 €
2500,02504 €6,26 €
5000,02368 €11,84 €
1.0000,02241 €22,41 €
* All Digi-Reel orders will add a 5,50 € reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
5.0000,02159 €107,95 €
10.0000,02061 €206,10 €
15.0000,02008 €301,20 €
25.0000,01946 €486,50 €
35.0000,01909 €668,15 €
50.0000,01872 €936,00 €
Manufacturers Standard Package
Unit Price without VAT:0,08000 €
Unit Price with VAT:0,09680 €