
RG1608N-102-W-T1 | |
|---|---|
DigiKey Part Number | RG16N1.0KWTR-ND - Tape & Reel (TR) RG16N1.0KWCT-ND - Cut Tape (CT) RG16N1.0KWDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | RG1608N-102-W-T1 |
Description | RES SMD 1K OHM 0.05% 1/10W 0603 |
Manufacturer Standard Lead Time | 22 Weeks |
Customer Reference | |
Detailed Description | 1 kOhms ±0.05% 0.1W, 1/10W Chip Resistor 0603 (1608 Metric) Anti-Sulfur, Automotive AEC-Q200 Thin Film |
Datasheet | Datasheet |
EDA/CAD Models | RG1608N-102-W-T1 Models |
Category | Features Anti-Sulfur, Automotive AEC-Q200 |
Mfr | Temperature Coefficient ±10ppm/°C |
Series | Operating Temperature -55°C ~ 155°C |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Package / Case 0603 (1608 Metric) |
Part Status Active | Supplier Device Package |
Resistance | Size / Dimension 0.063" L x 0.031" W (1.60mm x 0.80mm) |
Tolerance | Height - Seated (Max) 0.020" (0.50mm) |
Power (Watts) | Number of Terminations 2 |
Composition |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,51000 € | 0,51 € |
| 10 | 0,42400 € | 4,24 € |
| 25 | 0,39280 € | 9,82 € |
| 50 | 0,37120 € | 18,56 € |
| 100 | 0,35130 € | 35,13 € |
| 250 | 0,32732 € | 81,83 € |
| 500 | 0,31114 € | 155,57 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1.000 | 0,32202 € | 322,02 € |
| 2.000 | 0,30792 € | 615,84 € |
| 3.000 | 0,30041 € | 901,23 € |
| 5.000 | 0,29170 € | 1.458,50 € |
| 7.000 | 0,28639 € | 2.004,73 € |
| 10.000 | 0,28111 € | 2.811,10 € |
| Unit Price without VAT: | 0,51000 € |
|---|---|
| Unit Price with VAT: | 0,61710 € |


