
RG1005P-750-B-T5 | |
|---|---|
DigiKey Part Number | RG10P75BTR-ND - Tape & Reel (TR) RG10P75BCT-ND - Cut Tape (CT) RG10P75BDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | RG1005P-750-B-T5 |
Description | RES SMD 75 OHM 0.1% 1/16W 0402 |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | 75 Ohms ±0.1% 0.063W, 1/16W Chip Resistor 0402 (1005 Metric) Anti-Sulfur, Automotive AEC-Q200 Thin Film |
Datasheet | Datasheet |
EDA/CAD Models | RG1005P-750-B-T5 Models |
Category | Features Anti-Sulfur, Automotive AEC-Q200 |
Mfr | Temperature Coefficient ±25ppm/°C |
Series | Operating Temperature -55°C ~ 155°C |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Package / Case 0402 (1005 Metric) |
Part Status Active | Supplier Device Package |
Resistance | Size / Dimension 0.039" L x 0.020" W (1.00mm x 0.50mm) |
Tolerance | Height - Seated (Max) 0.016" (0.40mm) |
Power (Watts) | Number of Terminations 2 |
Composition |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| CPF0402B75RE1 | TE Connectivity Passive Product | 3.739 | A102974CT-ND | 0,22000 € | Direct |
| RQ73C1E75RBTD | TE Connectivity Passive Product | 10.961 | A139609CT-ND | 0,47000 € | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,14000 € | 0,14 € |
| 10 | 0,11700 € | 1,17 € |
| 25 | 0,10800 € | 2,70 € |
| 50 | 0,10200 € | 5,10 € |
| 100 | 0,09630 € | 9,63 € |
| 250 | 0,08944 € | 22,36 € |
| 500 | 0,08472 € | 42,36 € |
| 1.000 | 0,08044 € | 80,44 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5.000 | 0,07824 € | 391,20 € |
| 10.000 | 0,07501 € | 750,10 € |
| 15.000 | 0,07330 € | 1.099,50 € |
| 25.000 | 0,07132 € | 1.783,00 € |
| 35.000 | 0,07011 € | 2.453,85 € |
| 50.000 | 0,06892 € | 3.446,00 € |
| Unit Price without VAT: | 0,14000 € |
|---|---|
| Unit Price with VAT: | 0,16940 € |


