RG1005N-361-D-T10 is available for purchase but is not normally stocked.
Available Substitutes:

Upgrade


Susumu
In Stock: 0
Unit Price: 0,36349 €
Datasheet

Upgrade


Susumu
In Stock: 0
Unit Price: 0,89054 €
Datasheet

Upgrade


Susumu
In Stock: 0
Unit Price: 0,85584 €
Datasheet

Parametric Equivalent


Susumu
In Stock: 0
Unit Price: 0,29996 €
Datasheet

Parametric Equivalent


Susumu
In Stock: 0
Unit Price: 0,91182 €
Datasheet

Parametric Equivalent


Susumu
In Stock: 0
Unit Price: 0,62552 €
Datasheet
360 Ohms ±0.5% 0.063W, 1/16W Chip Resistor 0402 (1005 Metric) Anti-Sulfur, Automotive AEC-Q200 Thin Film
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

RG1005N-361-D-T10

DigiKey Part Number
RG1005N-361-D-T10-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
RG1005N-361-D-T10
Description
RES SMD 360 OHM 0.5% 1/16W 0402
Manufacturer Standard Lead Time
18 Weeks
Customer Reference
Detailed Description
360 Ohms ±0.5% 0.063W, 1/16W Chip Resistor 0402 (1005 Metric) Anti-Sulfur, Automotive AEC-Q200 Thin Film
Datasheet
 Datasheet
EDA/CAD Models
RG1005N-361-D-T10 Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Features
Anti-Sulfur, Automotive AEC-Q200
Mfr
Temperature Coefficient
±10ppm/°C
Series
Operating Temperature
-55°C ~ 155°C
Packaging
Tape & Reel (TR)
Package / Case
0402 (1005 Metric)
Part Status
Active
Supplier Device Package
Resistance
Size / Dimension
0.039" L x 0.020" W (1.00mm x 0.50mm)
Tolerance
Height - Seated (Max)
0.016" (0.40mm)
Power (Watts)
Number of Terminations
2
Composition
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (6)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
RG1005N-361-W-T1Susumu0RG1005N-361-W-T1-ND0,36349 €Upgrade
RG1005V-361-P-T1Susumu0RG1005V-361-P-T1-ND0,89054 €Upgrade
RG1005V-361-W-T1Susumu0RG1005V-361-W-T1-ND0,85584 €Upgrade
RG1005N-361-B-T5Susumu0RG1005N-361-B-T5-ND0,29996 €Parametric Equivalent
RG1005V-361-B-T5Susumu0RG1005V-361-B-T5-ND0,91182 €Parametric Equivalent
Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in EUR
Tape & Reel (TR)
QuantityUnit PriceExt Price
10.0000,12722 €1.272,20 €
Manufacturers Standard Package
Unit Price without VAT:0,12722 €
Unit Price with VAT:0,15394 €