13 mOhms ±1% 1W Chip Resistor Wide 1206 (3216 Metric), 0612 Current Sense Thin Film
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

PRL1632-R013-F-T1

DigiKey Part Number
PRL1632.013FTR-ND - Tape & Reel (TR)
PRL1632.013FCT-ND - Cut Tape (CT)
PRL1632.013FDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
PRL1632-R013-F-T1
Description
RES 0.013 OHM 1W 1206 WIDE
Manufacturer Standard Lead Time
22 Weeks
Customer Reference
Detailed Description
13 mOhms ±1% 1W Chip Resistor Wide 1206 (3216 Metric), 0612 Current Sense Thin Film
Datasheet
 Datasheet
EDA/CAD Models
PRL1632-R013-F-T1 Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Resistance
Tolerance
Power (Watts)
Composition
Features
Current Sense
Temperature Coefficient
0/ +200ppm/°C
Operating Temperature
-55°C ~ 125°C
Package / Case
Wide 1206 (3216 Metric), 0612
Supplier Device Package
Size / Dimension
0.063" L x 0.126" W (1.60mm x 3.20mm)
Height - Seated (Max)
0.024" (0.60mm)
Number of Terminations
2
Failure Rate
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 24.691
Check for Additional Incoming Stock
All prices are in EUR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
10,68000 €0,68 €
100,44300 €4,43 €
250,37760 €9,44 €
500,33660 €16,83 €
1000,30180 €30,18 €
2500,26360 €65,90 €
5000,23968 €119,84 €
* All Digi-Reel orders will add a 5,50 € reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
1.0000,22375 €223,75 €
2.0000,20613 €412,26 €
3.0000,19708 €591,24 €
5.0000,18684 €934,20 €
7.0000,18074 €1.265,18 €
10.0000,17478 €1.747,80 €
12.0000,17192 €2.063,04 €
24.0000,16211 €3.890,64 €
25.0000,16158 €4.039,50 €
Manufacturers Standard Package
Unit Price without VAT:0,68000 €
Unit Price with VAT:0,82280 €