
PRG3216P-47R0-D-T5 | |
|---|---|
DigiKey Part Number | 408-1841-2-ND - Tape & Reel (TR) 408-1841-1-ND - Cut Tape (CT) 408-1841-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | PRG3216P-47R0-D-T5 |
Description | RES SMD 47 OHM 1W 1206 WIDE |
Manufacturer Standard Lead Time | 22 Weeks |
Customer Reference | |
Detailed Description | 47 Ohms ±0.5% 1W Chip Resistor Wide 1206 (3216 Metric), 0612 Thin Film |
Datasheet | Datasheet |
EDA/CAD Models | PRG3216P-47R0-D-T5 Models |
Category | Composition |
Mfr | Temperature Coefficient ±25ppm/°C |
Series | Operating Temperature -55°C ~ 155°C |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Package / Case Wide 1206 (3216 Metric), 0612 |
Part Status Active | Supplier Device Package |
Resistance | Size / Dimension 0.063" L x 0.126" W (1.60mm x 3.20mm) |
Tolerance | Height - Seated (Max) 0.022" (0.55mm) |
Power (Watts) | Number of Terminations 2 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,25000 € | 0,25 € |
| 10 | 0,21200 € | 2,12 € |
| 25 | 0,19600 € | 4,90 € |
| 50 | 0,18520 € | 9,26 € |
| 100 | 0,17490 € | 17,49 € |
| 250 | 0,16268 € | 40,67 € |
| 500 | 0,15432 € | 77,16 € |
| 1.000 | 0,14678 € | 146,78 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5.000 | 0,14348 € | 717,40 € |
| 10.000 | 0,13789 € | 1.378,90 € |
| 15.000 | 0,13493 € | 2.023,95 € |
| 25.000 | 0,13152 € | 3.288,00 € |
| 35.000 | 0,12945 € | 4.530,75 € |
| 50.000 | 0,12739 € | 6.369,50 € |
| Unit Price without VAT: | 0,25000 € |
|---|---|
| Unit Price with VAT: | 0,30250 € |

