Parametric Equivalent
Parametric Equivalent
Parametric Equivalent

PAT1220-C-3DB-T5 | |
|---|---|
DigiKey Part Number | PAT123TR-ND - Tape & Reel (TR) PAT123CT-ND - Cut Tape (CT) PAT123DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | PAT1220-C-3DB-T5 |
Description | RF ATTENUATOR 3DB 50OHM 0805 |
Manufacturer Standard Lead Time | 32 Weeks |
Customer Reference | |
Detailed Description | RF Attenuators 3dB 0 Hz ~ 10 GHz 50 Ohms 100mW 0805 (2012 Metric) |
Datasheet | Datasheet |
Category | Frequency Range 0 Hz ~ 10 GHz |
Manufacturer Susumu | Power (Watts) 100mW |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Impedance 50 Ohms |
Part Status Active | Package / Case 0805 (2012 Metric) |
Attenuation Value 3dB |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| ATS2012-3DB-T05 | Susumu | 1 | 408-2172-1-ND | 8,73000 € | Parametric Equivalent |
| ATS2012-3DB-T1 | Susumu | 0 | ATS2012-3DB-T1-ND | 4,97361 € | Parametric Equivalent |
| TFA20C03DBER | Ohmite | 3.054 | 273-TFA20C03DBERCT-ND | 0,25000 € | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,25000 € | 0,25 € |
| 10 | 0,20800 € | 2,08 € |
| 25 | 0,19600 € | 4,90 € |
| 100 | 0,17890 € | 17,89 € |
| 250 | 0,16876 € | 42,19 € |
| 500 | 0,16154 € | 80,77 € |
| 1.000 | 0,15472 € | 154,72 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5.000 | 0,14031 € | 701,55 € |
| 10.000 | 0,13468 € | 1.346,80 € |
| 15.000 | 0,13154 € | 1.973,10 € |
| 25.000 | 0,12773 € | 3.193,25 € |
| 35.000 | 0,12531 € | 4.385,85 € |
| 50.000 | 0,12282 € | 6.141,00 € |
| Unit Price without VAT: | 0,25000 € |
|---|---|
| Unit Price with VAT: | 0,30250 € |










