KRL3264E-M-R010-F-T1 is available for purchase but is not normally stocked.
Available Substitutes:

Parametric Equivalent


Susumu
In Stock: 0
Unit Price: 0,25112 €
Datasheet

Parametric Equivalent


Susumu
In Stock: 0
Unit Price: 0,17464 €
Datasheet

Parametric Equivalent


Susumu
In Stock: 0
Unit Price: 0,19387 €
Datasheet
10 mOhms ±1% 3W Chip Resistor 2512 (6332 Metric) Automotive AEC-Q200, Current Sense Metal Foil
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

KRL3264E-M-R010-F-T1

DigiKey Part Number
408-KRL3264E-M-R010-F-T1TR-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
KRL3264E-M-R010-F-T1
Description
CURRENT SENSE RESISTORS, 2512, 2
Manufacturer Standard Lead Time
14 Weeks
Customer Reference
Detailed Description
10 mOhms ±1% 3W Chip Resistor 2512 (6332 Metric) Automotive AEC-Q200, Current Sense Metal Foil
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Composition
Mfr
Features
Automotive AEC-Q200, Current Sense
Series
Temperature Coefficient
±50ppm/°C
Packaging
Tape & Reel (TR)
Operating Temperature
-55°C ~ 155°C
Part Status
Active
Package / Case
2512 (6332 Metric)
Resistance
Size / Dimension
0.248" L x 0.122" W (6.30mm x 3.10mm)
Tolerance
Height - Seated (Max)
0.028" (0.70mm)
Power (Watts)
Number of Terminations
2
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (3)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
KRL3264D-C-R010-F-T1Susumu0408-KRL3264D-C-R010-F-T1TR-ND0,25112 €Parametric Equivalent
KRL3264D-M-R010-F-T5Susumu0408-KRL3264D-M-R010-F-T5TR-ND0,17464 €Parametric Equivalent
KRL3264E-M-R010-F-T5Susumu0408-KRL3264E-M-R010-F-T5TR-ND0,19387 €Parametric Equivalent
Available To Order
Check Lead Time
All prices are in EUR
Tape & Reel (TR)
QuantityUnit PriceExt Price
1.0000,25112 €251,12 €
Manufacturers Standard Package
Unit Price without VAT:0,25112 €
Unit Price with VAT:0,30386 €