10 mOhms ±1% 3W Chip Resistor 2512 (6332 Metric) Automotive AEC-Q200, Current Sense Metal Foil
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

KRL3264D-M-R010-F-T1

DigiKey Part Number
408-KRL3264D-M-R010-F-T1TR-ND - Tape & Reel (TR)
408-KRL3264D-M-R010-F-T1CT-ND - Cut Tape (CT)
408-KRL3264D-M-R010-F-T1DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
KRL3264D-M-R010-F-T1
Description
CURRENT SENSE RESISTORS, 2512, 2
Manufacturer Standard Lead Time
14 Weeks
Customer Reference
Detailed Description
10 mOhms ±1% 3W Chip Resistor 2512 (6332 Metric) Automotive AEC-Q200, Current Sense Metal Foil
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Resistance
Tolerance
Power (Watts)
Composition
Features
Automotive AEC-Q200, Current Sense
Temperature Coefficient
±50ppm/°C
Operating Temperature
-55°C ~ 155°C
Package / Case
2512 (6332 Metric)
Supplier Device Package
-
Ratings
-
Size / Dimension
0.248" L x 0.122" W (6.30mm x 3.10mm)
Height - Seated (Max)
0.028" (0.70mm)
Number of Terminations
2
Failure Rate
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 1.000
Check for Additional Incoming Stock
All prices are in EUR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
10,71000 €0,71 €
100,43100 €4,31 €
250,37000 €9,25 €
500,33500 €16,75 €
1000,30710 €30,71 €
2500,27872 €69,68 €
5000,26232 €131,16 €
* All Digi-Reel orders will add a 5,50 € reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
1.0000,25428 €254,28 €
2.0000,24370 €487,40 €
3.0000,23854 €715,62 €
5.0000,23294 €1.164,70 €
7.0000,22974 €1.608,18 €
10.0000,22671 €2.267,10 €
12.0000,22529 €2.703,48 €
24.0000,22061 €5.294,64 €
25.0000,22037 €5.509,25 €
Manufacturers Standard Package
Unit Price without VAT:0,71000 €
Unit Price with VAT:0,85910 €